Part Details for APS-6R3EMC102MJC5S by Chemi-Con
Overview of APS-6R3EMC102MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46855AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46855-AP Development Kit with Socket Adapter |
Part Details for APS-6R3EMC102MJC5S
APS-6R3EMC102MJC5S CAD Models
APS-6R3EMC102MJC5S Part Data Attributes
|
APS-6R3EMC102MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APS-6R3EMC102MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for APS-6R3EMC102MJC5S
This table gives cross-reference parts and alternative options found for APS-6R3EMC102MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS-6R3EMC102MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS0J102MDN1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APS-6R3EMC102MJC5S vs RNS0J102MDN1PH |
FP-6R3RE102M-SUPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | APS-6R3EMC102MJC5S vs FP-6R3RE102M-SUPH |
FP-6R3RE102M-NSPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APS-6R3EMC102MJC5S vs FP-6R3RE102M-NSPH |
RR70J102MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APS-6R3EMC102MJC5S vs RR70J102MDN1CG |
FP-6R3RE102M-SUPH | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | APS-6R3EMC102MJC5S vs FP-6R3RE102M-SUPH |
PS102M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Capxon International Electronics Co Ltd | APS-6R3EMC102MJC5S vs PS102M6R3 |
FP-6R3RE102M-R7R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APS-6R3EMC102MJC5S vs FP-6R3RE102M-R7R |
PL102M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Capxon International Electronics Co Ltd | APS-6R3EMC102MJC5S vs PL102M6R3 |
APS-6R3EC3102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APS-6R3EMC102MJC5S vs APS-6R3EC3102MJC5S |
FP-6R3RE102M-SUCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | APS-6R3EMC102MJC5S vs FP-6R3RE102M-SUCG |