There are no models available for this part yet.
Overview of APS-2R5ELL681MHB5S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD827JRZ-16-REEL7 | Analog Devices | IC AP AMP, AD827JR IC | |
HMC434 | Analog Devices | aP HBT Divide-by-8 SMT, DC - 8 | |
SLG46855AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46855-AP Development Kit with Socket Adapter |
CAD Models for APS-2R5ELL681MHB5S by Chemi-Con
Part Data Attributes for APS-2R5ELL681MHB5S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Additional Feature
|
ESR MEASURED AT 100 TO 300 KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.34 mA
|
Length
|
11.5 mm
|
Manufacturer Series
|
PS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
5230 mA
|
Series
|
PS
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for APS-2R5ELL681MHB5S
This table gives cross-reference parts and alternative options found for APS-2R5ELL681MHB5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS-2R5ELL681MHB5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR70E681MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APS-2R5ELL681MHB5S vs RR70E681MDN1CG |
PS681M2R5F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF | Capxon International Electronics Co Ltd | APS-2R5ELL681MHB5S vs PS681M2R5F115 |
RR50E681MDN1KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APS-2R5ELL681MHB5S vs RR50E681MDN1KX |
APSA2R5ETD681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APS-2R5ELL681MHB5S vs APSA2R5ETD681MHB5S |
APS-2R5EFM681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | APS-2R5ELL681MHB5S vs APS-2R5EFM681MHB5S |
FP-2R5RE681M-SUP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | APS-2R5ELL681MHB5S vs FP-2R5RE681M-SUP |
FP-2R5RE681M-R5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | APS-2R5ELL681MHB5S vs FP-2R5RE681M-R5K |
APS-2R5ETC681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | APS-2R5ELL681MHB5S vs APS-2R5ETC681MHB5S |
FP-2R5RE681M-SUCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | APS-2R5ELL681MHB5S vs FP-2R5RE681M-SUCG |
FP-2R5RE681M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | APS-2R5ELL681MHB5S vs FP-2R5RE681M-SUCG |