APR3003-17AI-TRL
American Power Devices Inc
Description: Power Management Circuit, Fixed, +1.75VV,

Overview of APR3003-17AI-TRL by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3417AIFE-1#PBF Analog Devices 2x Sync 1.5A/1A 4MHz Buck DC/D
LTC3417AIFE#PBF Analog Devices 2x Sync 1.5A/1A 4MHz Buck DC/D
LTC1417AIGN#TRPBF Analog Devices L Pwr 14-B, 400ksps Smpl ADC C

CAD Models for APR3003-17AI-TRL by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APR3003-17AI-TRL by American Power Devices Inc

APR3003-17AI-TRL
American Power Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANPEC ELECTRONICS CORP
Package Description
, TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code
e3
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.005 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Threshold Voltage-Nom
+1.75V
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. APR3003-17AI-TRL
    American Power Devices Inc
    Power Management Circuit, Fixed, +1.75VV,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APR3003-17AI-TRL by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APR3003-17AI-TRL by American Power Devices Inc

Select Manufacturer
Which Manufacturer of APR3003-17AI-TRL would you like to use for your alert(s)?
  • Please alert me when APR3003-17AI-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APR3003-17AI-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APR3003-17AI-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APR3003-17AI-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APR3003-17AI-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APR3003-17AI-TRL by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: