Part Details for APR3001-17DI-TRL by American Power Devices Inc
Overview of APR3001-17DI-TRL by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APR3001-17DI-TRL
APR3001-17DI-TRL CAD Models
APR3001-17DI-TRL Part Data Attributes
|
APR3001-17DI-TRL
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APR3001-17DI-TRL
American Power Devices Inc
Power Management Circuit, Fixed, +1.75VV, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Package Description | , TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Threshold Voltage-Nom | +1.75V | |
Time@Peak Reflow Temperature-Max (s) | 40 |