Part Details for APO-422-T-B by Samtec Inc
Overview of APO-422-T-B by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for APO-422-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APO-422-T-B-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4600 | Buy Now |
DISTI #
APO-422-T-B
|
Avnet Americas | Conn DIP Adapter PL 22 POS 2.54mm ST Thru-Hole - Bulk (Alt: APO-422-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-APO422TB
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine Dip Adaptor | 0 |
|
$2.9500 / $5.9100 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.5600 / $7.4000 | Buy Now |
DISTI #
000000000000096641
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$3.5400 / $5.9100 | Buy Now |
|
Master Electronics | .100" Low Profile Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.5600 / $7.4000 | Buy Now |
Part Details for APO-422-T-B
APO-422-T-B CAD Models
APO-422-T-B Part Data Attributes
|
APO-422-T-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APO-422-T-B
Samtec Inc
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
JESD-609 Code | e3 | |
Number of Contacts | 22 |