Datasheets
APL78L12-KC-TUL by: American Power Devices Inc

Regulator, 1 Output, BIPolar, PDSO8,

Part Details for APL78L12-KC-TUL by American Power Devices Inc

Overview of APL78L12-KC-TUL by American Power Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for APL78L12-KC-TUL

APL78L12-KC-TUL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APL78L12-KC-TUL Part Data Attributes

APL78L12-KC-TUL American Power Devices Inc
Buy Now Datasheet
Compare Parts:
APL78L12-KC-TUL American Power Devices Inc Regulator, 1 Output, BIPolar, PDSO8,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANPEC ELECTRONICS CORP
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.9 V
Input Voltage Absolute-Max 30 V
JESD-30 Code R-PDSO-G8
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Tolerance-Max 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APL78L12-KC-TUL by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APL78L12-KC-TUL by American Power Devices Inc

Select Manufacturer
Which Manufacturer of APL78L12-KC-TUL would you like to use for your alert(s)?
  • Please alert me when APL78L12-KC-TUL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APL78L12-KC-TUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APL78L12-KC-TUL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APL78L12-KC-TUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APL78L12-KC-TUL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APL78L12-KC-TUL by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: