Power Circuits
APL5915KAI-TRG
American Power Devices Inc
Description: Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.3V Dropout, PDSO8, GREEN, MS-012BA, SOP-8

Overview of APL5915KAI-TRG by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for APL5915KAI-TRG by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APL5915KAI-TRG by American Power Devices Inc

APL5915KAI-TRG
American Power Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANPEC ELECTRONICS CORP
Part Package Code
SOIC
Package Description
HLSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.3 V
Output Voltage1-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. APL5915KAI-TRG
    American Power Devices Inc
    Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.3V Dropout, PDSO8, GREEN, MS-012BA, SOP-8
    VS

Alternate Parts for APL5915KAI-TRG

This table gives cross-reference parts and alternative options found for APL5915KAI-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL5915KAI-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APL5915KAI-TRL Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.3V Dropout, PDSO8, ROHS COMPLIANT, MS-012BA, SOP-8 American Power Devices Inc APL5915KAI-TRG vs APL5915KAI-TRL
Part Number Description Manufacturer Compare
LADLD15L-SH2-R Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.3V Dropout, CMOS, PDSO8, LEAD FREE, HSOP-8 Unisonic Technologies Co Ltd APL5915KAI-TRG vs LADLD15L-SH2-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APL5915KAI-TRG by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APL5915KAI-TRG by American Power Devices Inc

  • Please alert me when APL5915KAI-TRG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APL5915KAI-TRG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APL5915KAI-TRG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APL5915KAI-TRG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APL5915KAI-TRG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APL5915KAI-TRG by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: