Part Details for APL590216DC-TRG by American Power Devices Inc
Overview of APL590216DC-TRG by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APL590216DC-TRG
APL590216DC-TRG CAD Models
APL590216DC-TRG Part Data Attributes
|
APL590216DC-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL590216DC-TRG
American Power Devices Inc
Fixed Positive LDO Regulator, 1.6V, 1.05V Dropout, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOT-89 | |
Package Description | GREEN, TO-243AA, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.05 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.9 A | |
Output Voltage1-Max | 1.632 V | |
Output Voltage1-Min | 1.568 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for APL590216DC-TRG
This table gives cross-reference parts and alternative options found for APL590216DC-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL590216DC-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL550115DC-TRG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PDSO4, GREEN, TO-243AA, SOT-89, 4 PIN | American Power Devices Inc | APL590216DC-TRG vs APL550115DC-TRG |
APL550216VC-TRG | Fixed Positive LDO Regulator, 1.6V, 1.05V Dropout, PDSO3, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590216DC-TRG vs APL550216VC-TRG |
APL590116KC-TRL | Fixed Positive LDO Regulator, 1.6V, 1.05V Dropout, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APL590216DC-TRG vs APL590116KC-TRL |
APL550215KC-TRG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APL590216DC-TRG vs APL550215KC-TRG |
APL590115DC-TRG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN | American Power Devices Inc | APL590216DC-TRG vs APL590115DC-TRG |
APL590215D5C-TRL | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PDSO5, GREEN, SOT-89, 5 PIN | American Power Devices Inc | APL590216DC-TRG vs APL590215D5C-TRL |
APL550216UC-TRG | Fixed Positive LDO Regulator, 1.6V, 1.05V Dropout, PSSO2, GREEN, TO-252, 3 PIN | American Power Devices Inc | APL590216DC-TRG vs APL550216UC-TRG |
APL590215VC-TRG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PDSO4, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590216DC-TRG vs APL590215VC-TRG |
APL590116UC-TRG | Fixed Positive LDO Regulator, 1.6V, 1.05V Dropout, PSSO2, GREEN, TO-252, 3 PIN | American Power Devices Inc | APL590216DC-TRG vs APL590116UC-TRG |
APL550315VC-TRG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, PDSO3, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590216DC-TRG vs APL550315VC-TRG |