Part Details for APL5835-28EC-TUL by American Power Devices Inc
Overview of APL5835-28EC-TUL by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE528EC2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE528EC4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE528EC1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Part Details for APL5835-28EC-TUL
APL5835-28EC-TUL CAD Models
APL5835-28EC-TUL Part Data Attributes
|
APL5835-28EC-TUL
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL5835-28EC-TUL
American Power Devices Inc
Fixed Positive LDO Regulator, 2.8V, 1.45V Dropout, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.45 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.52 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for APL5835-28EC-TUL
This table gives cross-reference parts and alternative options found for APL5835-28EC-TUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL5835-28EC-TUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL5835-28EC-TRL | Fixed Positive LDO Regulator, 2.8V, 1.45V Dropout, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | American Power Devices Inc | APL5835-28EC-TUL vs APL5835-28EC-TRL |
APL5835-28EC-TU | Fixed Positive LDO Regulator, 2.8V, 1.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | American Power Devices Inc | APL5835-28EC-TUL vs APL5835-28EC-TU |