Part Details for APL5302-24BI-TR by American Power Devices Inc
Overview of APL5302-24BI-TR by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3224BI3R | Renesas Electronics Corporation | High-End 24-Bit Sensor Signal Conditioner IC | |
ZSSC3224BI1B | Renesas Electronics Corporation | High-End 24-Bit Sensor Signal Conditioner IC | |
ZSSC3224BI2B | Renesas Electronics Corporation | High-End 24-Bit Sensor Signal Conditioner IC |
Part Details for APL5302-24BI-TR
APL5302-24BI-TR CAD Models
APL5302-24BI-TR Part Data Attributes
|
APL5302-24BI-TR
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL5302-24BI-TR
American Power Devices Inc
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |