Part Details for APHV0200G1040000D210 by Nissei Electric Co Ltd
Overview of APHV0200G1040000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APHV0200G1040000D210
APHV0200G1040000D210 CAD Models
APHV0200G1040000D210 Part Data Attributes
|
APHV0200G1040000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APHV0200G1040000D210
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APHV0200G1040000D210
This table gives cross-reference parts and alternative options found for APHV0200G1040000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHV0200G1040000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APHV0200G10400000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APHV0200G1040000D210 vs APHV0200G10400000200 |
APHS0200G10400000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APHV0200G1040000D210 vs APHS0200G10400000200 |
APHF0200G10400000150 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APHV0200G1040000D210 vs APHF0200G10400000150 |
APHV0200G1040000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APHV0200G1040000D210 vs APHV0200G1040000D220 |
APHF0200G10400000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APHV0200G1040000D210 vs APHF0200G10400000050 |