Datasheets
APHS0200G18400000200 by: Nissei Electric Co Ltd

CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for APHS0200G18400000200 by Nissei Electric Co Ltd

Overview of APHS0200G18400000200 by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for APHS0200G18400000200

APHS0200G18400000200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APHS0200G18400000200 Part Data Attributes

APHS0200G18400000200 Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
APHS0200G18400000200 Nissei Electric Co Ltd CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 2%
Rated (AC) Voltage (URac) 100 V
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for APHS0200G18400000200

This table gives cross-reference parts and alternative options found for APHS0200G18400000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHS0200G18400000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APH0200G18400000000 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0200G18400000200 vs APH0200G18400000000
APHV0200G18400000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0200G18400000200 vs APHV0200G18400000200
APHV0200G1840000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0200G18400000200 vs APHV0200G1840000D210
APHF0200G18400000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0200G18400000200 vs APHF0200G18400000200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APHS0200G18400000200 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APHS0200G18400000200 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of APHS0200G18400000200 would you like to use for your alert(s)?
  • Please alert me when APHS0200G18400000200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APHS0200G18400000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APHS0200G18400000200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APHS0200G18400000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APHS0200G18400000200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APHS0200G18400000200 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: