Part Details for APH683J630BMK by KEMET Corporation
Overview of APH683J630BMK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH683J630BMK
APH683J630BMK CAD Models
APH683J630BMK Part Data Attributes
|
APH683J630BMK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH683J630BMK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH683J630BMK
This table gives cross-reference parts and alternative options found for APH683J630BMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH683J630BMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PM2GRB683JCS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH683J630BMK vs 6PM2GRB683JCS |
MPCS0400J68300000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs MPCS0400J68300000200 |
6PX2GRB683JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH683J630BMK vs 6PX2GRB683JRN |
APH683J630AM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs APH683J630AM |
APH683J630BM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs APH683J630BM |
315.068-5-400 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | APH683J630BMK vs 315.068-5-400 |
MPCV0400J6830000D200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs MPCV0400J6830000D200 |
ECWF4683RJP | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | APH683J630BMK vs ECWF4683RJP |
APH683J400AM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs APH683J400AM |
MPCV0400J68300000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J630BMK vs MPCV0400J68300000200 |