APH683G100BCK
KEMET Corporation
Description: Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of APH683G100BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APH683G100BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH683G100BCK by KEMET Corporation

APH683G100BCK
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. APH683G100BCK
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for APH683G100BCK

This table gives cross-reference parts and alternative options found for APH683G100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH683G100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APH683G100AFK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH683G100BCK vs APH683G100AFK
APH683G100AIK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH683G100BCK vs APH683G100AIK
APH683G100ACK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH683G100BCK vs APH683G100ACK
APH683G100ADK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH683G100BCK vs APH683G100ADK
APH683G100BIK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH683G100BCK vs APH683G100BIK
APH683G100AG CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH683G100BCK vs APH683G100AG
APH683G100BG CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH683G100BCK vs APH683G100BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH683G100BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH683G100BCK by KEMET Corporation

Select Manufacturer
Which Manufacturer of APH683G100BCK would you like to use for your alert(s)?
  • Please alert me when APH683G100BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH683G100BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH683G100BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH683G100BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH683G100BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH683G100BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: