Part Details for APH682G630AFK by KEMET Corporation
Overview of APH682G630AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH682G630AFK
APH682G630AFK CAD Models
APH682G630AFK Part Data Attributes
|
APH682G630AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH682G630AFK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH682G630AFK
This table gives cross-reference parts and alternative options found for APH682G630AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH682G630AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH682G400AF | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G400AF |
APH682G400AFK | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G400AFK |
APH682G630AF | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G630AF |
APH682G400BDK | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G400BDK |
APH682G400ACK | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G400ACK |
APH682G400BF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH682G630AFK vs APH682G400BF |
APH682G400BCK | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH682G630AFK vs APH682G400BCK |