Part Details for APH333J100BFK by KEMET Corporation
Overview of APH333J100BFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH333J100BFK
APH333J100BFK CAD Models
APH333J100BFK Part Data Attributes
|
APH333J100BFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH333J100BFK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH333J100BFK
This table gives cross-reference parts and alternative options found for APH333J100BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH333J100BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PY2ARB333JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH333J100BFK vs 5PY2ARB333JRN |
5PY2ARB333JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH333J100BFK vs 5PY2ARB333JAM |
APH333J100AF | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH333J100BFK vs APH333J100AF |
5PY2ARB333JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH333J100BFK vs 5PY2ARB333JAN |
APH333J100ADK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH333J100BFK vs APH333J100ADK |
100P2S333JTS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | APH333J100BFK vs 100P2S333JTS |
APH333J100ACK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH333J100BFK vs APH333J100ACK |
APH333J100AFK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH333J100BFK vs APH333J100AFK |
APH333J100BF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH333J100BFK vs APH333J100BF |
APH333J100AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH333J100BFK vs APH333J100AI |