Part Details for APH153J400BF by Nissei Electric Co Ltd
Overview of APH153J400BF by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH153J400BF
APH153J400BF CAD Models
APH153J400BF Part Data Attributes
|
APH153J400BF
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APH153J400BF
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | KP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH153J400BF
This table gives cross-reference parts and alternative options found for APH153J400BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH153J400BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH153J400AFK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J400BF vs APH153J400AFK |
APH153J630AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J400BF vs APH153J630AI |
APH153J630BI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J400BF vs APH153J630BI |
APH153J400ACK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J400BF vs APH153J400ACK |
MPCV0400J1530000D200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J400BF vs MPCV0400J1530000D200 |
MPCS0400J15300000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J400BF vs MPCS0400J15300000200 |
APH153J400ADK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J400BF vs APH153J400ADK |
APH153J630ADK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J400BF vs APH153J630ADK |
6PX2GRB153JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J400BF vs 6PX2GRB153JRN |
APH153J400AF | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J400BF vs APH153J400AF |