Part Details for APH153J200BF by Nissei Electric Co Ltd
Overview of APH153J200BF by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH153J200BF
APH153J200BF CAD Models
APH153J200BF Part Data Attributes
|
APH153J200BF
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APH153J200BF
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | KP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH153J200BF
This table gives cross-reference parts and alternative options found for APH153J200BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH153J200BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2DRB153JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J200BF vs 6PX2DRB153JAM |
5PY2DRB153JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J200BF vs 5PY2DRB153JRN |
MPCV0200J1530000D220 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J200BF vs MPCV0200J1530000D220 |
MPCF0200J15300000075 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J200BF vs MPCF0200J15300000075 |
5PY2DRB153JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J200BF vs 5PY2DRB153JCS |
APH153J200ACK | Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J200BF vs APH153J200ACK |
5PY2DRB153JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J200BF vs 5PY2DRB153JAN |
APH153J200BFK | Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J200BF vs APH153J200BFK |
5PY2DRB153JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J200BF vs 5PY2DRB153JAM |
MPCV0200J15300000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J200BF vs MPCV0200J15300000200 |