Part Details for APH153J100BCK by KEMET Corporation
Overview of APH153J100BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH153J100BCK
APH153J100BCK CAD Models
APH153J100BCK Part Data Attributes
|
APH153J100BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH153J100BCK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH153J100BCK
This table gives cross-reference parts and alternative options found for APH153J100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH153J100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2ARB153JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J100BCK vs 6PX2ARB153JAM |
APH153J100BDK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J100BCK vs APH153J100BDK |
5PY2ARB153JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J100BCK vs 5PY2ARB153JAN |
APH153J100BF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH153J100BCK vs APH153J100BF |
6PX2ARB153JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J100BCK vs 6PX2ARB153JRN |
5PY2ARB153JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J100BCK vs 5PY2ARB153JRN |
5PY2ARB153JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH153J100BCK vs 5PY2ARB153JAM |
APH153J100BFK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J100BCK vs APH153J100BFK |
100P2S153JTS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | APH153J100BCK vs 100P2S153JTS |
APH153J100AFK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH153J100BCK vs APH153J100AFK |