APH153G100ADK
KEMET Corporation
Description: Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED

Overview of APH153G100ADK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for APH153G100ADK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH153G100ADK by KEMET Corporation

APH153G100ADK
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. APH153G100ADK
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for APH153G100ADK

This table gives cross-reference parts and alternative options found for APH153G100ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH153G100ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APH153G100ACK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH153G100ADK vs APH153G100ACK
APH153G100BFK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH153G100ADK vs APH153G100BFK
APH153G100BCK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH153G100ADK vs APH153G100BCK
APH153G100BDK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH153G100ADK vs APH153G100BDK
100P2S153GTS CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation APH153G100ADK vs 100P2S153GTS
APH153G100AD CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH153G100ADK vs APH153G100AD
APH153G100BD CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH153G100ADK vs APH153G100BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH153G100ADK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH153G100ADK by KEMET Corporation

  • Please alert me when APH153G100ADK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH153G100ADK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH153G100ADK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH153G100ADK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH153G100ADK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH153G100ADK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: