Part Details for APH0100K39400000000 by KEMET Corporation
Overview of APH0100K39400000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH0100K39400000000
APH0100K39400000000 CAD Models
APH0100K39400000000 Part Data Attributes
|
APH0100K39400000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH0100K39400000000
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH0100K39400000000
This table gives cross-reference parts and alternative options found for APH0100K39400000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH0100K39400000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APHS0100K39400000200 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH0100K39400000000 vs APHS0100K39400000200 |
APHV0100K3940000D220 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH0100K39400000000 vs APHV0100K3940000D220 |
APHV0100K3940000D210 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH0100K39400000000 vs APHV0100K3940000D210 |
APHV0100K39400000200 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH0100K39400000000 vs APHV0100K39400000200 |
APHF0100K39400000200 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH0100K39400000000 vs APHF0100K39400000200 |