Part Details for APH-F-2-56-CSL-GD10 by Central Components Manufacturing
Results Overview of APH-F-2-56-CSL-GD10 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-F-2-56-CSL-GD10 Information
APH-F-2-56-CSL-GD10 by Central Components Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for APH-F-2-56-CSL-GD10
APH-F-2-56-CSL-GD10 CAD Models
APH-F-2-56-CSL-GD10 Part Data Attributes
|
APH-F-2-56-CSL-GD10
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-F-2-56-CSL-GD10
Central Components Manufacturing
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR |