Part Details for APH-3-63-SDA-TN by Central Components Manufacturing
Overview of APH-3-63-SDA-TN by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC20/SDA-R | Rochester Electronics LLC | 54AC20/SDA-R - Dual marked (M38510R75003SDA) | |
54ACT74/SDA-R | Rochester Electronics LLC | 54ACT74/SDA-R - Dual marked (5962R8752501SDA) | |
54AC86/SDA-R | Rochester Electronics LLC | 54AC86/SDA-R - Dual marked (M38510R75202SDA) |
Part Details for APH-3-63-SDA-TN
APH-3-63-SDA-TN CAD Models
APH-3-63-SDA-TN Part Data Attributes
|
APH-3-63-SDA-TN
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-3-63-SDA-TN
Central Components Manufacturing
Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 |
Alternate Parts for APH-3-63-SDA-TN
This table gives cross-reference parts and alternative options found for APH-3-63-SDA-TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-3-63-SDA-TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH-601-63-2 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | APH-3-63-SDA-TN vs PH-601-63-2 |
APH-3-63-SDA-SG50 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-SG50 |
APH-3-63-SDA-GD15 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-GD15 |
APH-3-63-SDA-SG30 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-SG30 |
APH-3-63-SDA-GD30 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-GD30 |
APH-3-63-SDA-GD50 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-GD50 |
TSW-121-23-G-T | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | APH-3-63-SDA-TN vs TSW-121-23-G-T |
PH-601-63-1 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | APH-3-63-SDA-TN vs PH-601-63-1 |
APH-3-63-SDA-GD | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | APH-3-63-SDA-TN vs APH-3-63-SDA-GD |
TSW-121-07-S-T | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | APH-3-63-SDA-TN vs TSW-121-07-S-T |