Part Details for APH-2-36-RASM-SD-SG15-PPT by Central Components Manufacturing
Overview of APH-2-36-RASM-SD-SG15-PPT by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part Details for APH-2-36-RASM-SD-SG15-PPT
APH-2-36-RASM-SD-SG15-PPT CAD Models
APH-2-36-RASM-SD-SG15-PPT Part Data Attributes
|
APH-2-36-RASM-SD-SG15-PPT
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-2-36-RASM-SD-SG15-PPT
Central Components Manufacturing
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.361 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for APH-2-36-RASM-SD-SG15-PPT
This table gives cross-reference parts and alternative options found for APH-2-36-RASM-SD-SG15-PPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-2-36-RASM-SD-SG15-PPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-A051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | APH-2-36-RASM-SD-SG15-PPT vs 50760-A051ALF |
0917918001 | Board Connector, 10 Contact(s), 1 Row(s), 0.196 inch Pitch, Locking, Natural Insulator | Molex | APH-2-36-RASM-SD-SG15-PPT vs 0917918001 |
APH-2-36-RASM-SD-SG15-TR | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | APH-2-36-RASM-SD-SG15-PPT vs APH-2-36-RASM-SD-SG15-TR |
APH-2-36-RASM-SD-SG15-PPL | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | APH-2-36-RASM-SD-SG15-PPT vs APH-2-36-RASM-SD-SG15-PPL |
50760-A051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | APH-2-36-RASM-SD-SG15-PPT vs 50760-A051ALF |
50760-C051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | APH-2-36-RASM-SD-SG15-PPT vs 50760-C051ALF |
APH-2-36-RASM-SD-SG15-CP | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | APH-2-36-RASM-SD-SG15-PPT vs APH-2-36-RASM-SD-SG15-CP |
0908165310 | Board Connector, 10 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | APH-2-36-RASM-SD-SG15-PPT vs 0908165310 |
50760-C051GLF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | APH-2-36-RASM-SD-SG15-PPT vs 50760-C051GLF |
50760-C051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | APH-2-36-RASM-SD-SG15-PPT vs 50760-C051ALF |