Part Details for APH-2-20-RRA-SDB-SG15 by Central Components Manufacturing
Overview of APH-2-20-RRA-SDB-SG15 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for APH-2-20-RRA-SDB-SG15
APH-2-20-RRA-SDB-SG15 CAD Models
APH-2-20-RRA-SDB-SG15 Part Data Attributes
|
APH-2-20-RRA-SDB-SG15
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-2-20-RRA-SDB-SG15
Central Components Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for APH-2-20-RRA-SDB-SG15
This table gives cross-reference parts and alternative options found for APH-2-20-RRA-SDB-SG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-2-20-RRA-SDB-SG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH-2-20-RRA-SDB-TN | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-TN |
APH-2-20-RRA-SDB-GD | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-GD |
APH-2-20-RRA-SDB-HT | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-HT |
APH-2-20-RRA-SDB-SG10 | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-SG10 |
APH-2-20-RRA-SDB-GD30 | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-GD30 |
APH-2-20-RRA-SDB-GD5 | Board Connector | Central Components Manufacturing | APH-2-20-RRA-SDB-SG15 vs APH-2-20-RRA-SDB-GD5 |