Part Details for APH-1-38RA-SDA-GD by Central Components Manufacturing
Overview of APH-1-38RA-SDA-GD by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC20/SDA-R | Rochester Electronics LLC | 54AC20/SDA-R - Dual marked (M38510R75003SDA) | |
54ACT74/SDA-R | Rochester Electronics LLC | 54ACT74/SDA-R - Dual marked (5962R8752501SDA) | |
54AC86/SDA-R | Rochester Electronics LLC | 54AC86/SDA-R - Dual marked (M38510R75202SDA) |
Part Details for APH-1-38RA-SDA-GD
APH-1-38RA-SDA-GD CAD Models
APH-1-38RA-SDA-GD Part Data Attributes
|
APH-1-38RA-SDA-GD
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-1-38RA-SDA-GD
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for APH-1-38RA-SDA-GD
This table gives cross-reference parts and alternative options found for APH-1-38RA-SDA-GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-1-38RA-SDA-GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH-1-38RA-SDA-SG | Board Connector | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38RA-SDA-SG |
APH-1-38RA-SDA-GD50 | Board Connector | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38RA-SDA-GD50 |
APH-1-38RA-SDA-SG50 | Board Connector | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38RA-SDA-SG50 |
APH-1-38-RA-SDA-GD30 | Headers and Edge Type Connector, | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38-RA-SDA-GD30 |
APH-1-38RA-SDA-SG15 | Board Connector | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38RA-SDA-SG15 |
APH-1-38-RA-SDA-GD | Headers and Edge Type Connector, | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38-RA-SDA-GD |
APH-1-38RA-SDA-TN | Board Connector | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38RA-SDA-TN |
APH-1-38-RA-SDA-SG15 | Headers and Edge Type Connector, | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38-RA-SDA-SG15 |
APH-1-38-RA-SDA-SG30 | Headers and Edge Type Connector, | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38-RA-SDA-SG30 |
APH-1-38-RA-SDA-SG | Headers and Edge Type Connector, | Central Components Manufacturing | APH-1-38RA-SDA-GD vs APH-1-38-RA-SDA-SG |