Datasheets
APH-1-13-RASM-SD-GD by: Central Components Manufacturing

Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle

Part Details for APH-1-13-RASM-SD-GD by Central Components Manufacturing

Overview of APH-1-13-RASM-SD-GD by Central Components Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CO-174RASMAX2-005 Amphenol Cables on Demand Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft
CO-316RASMAX2-004 Amphenol Cables on Demand Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft
CO-174RASMAX2-001 Amphenol Cables on Demand Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft

Part Details for APH-1-13-RASM-SD-GD

APH-1-13-RASM-SD-GD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APH-1-13-RASM-SD-GD Part Data Attributes

APH-1-13-RASM-SD-GD Central Components Manufacturing
Buy Now Datasheet
Compare Parts:
APH-1-13-RASM-SD-GD Central Components Manufacturing Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.118 inch
Body Depth 0.228 inch
Body Length 1.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 1000 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 13

Alternate Parts for APH-1-13-RASM-SD-GD

This table gives cross-reference parts and alternative options found for APH-1-13-RASM-SD-GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-1-13-RASM-SD-GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APH-1-13-RASM-SD-GD15 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-GD15
APH-1-13-RASM-SD-SG10 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG10
APH-1-13-RASM-SD-GD10 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-GD10
APH-1-13-RASM-SD-GD30 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-GD30
APH-1-13-RASM-SD-TN Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-TN
APH-1-13-RASM-SD-SG30 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG30
APH-1-13-RASM-SD-SG15 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG15
Part Number Description Manufacturer Compare
APH-1-13-RASM-SD-SG10 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG10
APH-1-13-RASM-SD-GD15 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-GD15
APH-1-13-RASM-SD-GD10 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-GD10
APH-1-13-RASM-SD-SG15 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG15
APH-1-13-RASM-SD-TN Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-TN
APH-1-13-RASM-SD-SG30 Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG30
APH-1-13-RASM-SD-SG Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Central Components Manufacturing APH-1-13-RASM-SD-GD vs APH-1-13-RASM-SD-SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH-1-13-RASM-SD-GD by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH-1-13-RASM-SD-GD by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of APH-1-13-RASM-SD-GD would you like to use for your alert(s)?
  • Please alert me when APH-1-13-RASM-SD-GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH-1-13-RASM-SD-GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH-1-13-RASM-SD-GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH-1-13-RASM-SD-GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH-1-13-RASM-SD-GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH-1-13-RASM-SD-GD by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: