Part Details for APF1906-510RJI by TT Electronics Resistors
Overview of APF1906-510RJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APF1906-510RJI
APF1906-510RJI CAD Models
APF1906-510RJI Part Data Attributes
|
APF1906-510RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
APF1906-510RJI
TT Electronics Resistors
Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 152 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 22 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |
Alternate Parts for APF1906-510RJI
This table gives cross-reference parts and alternative options found for APF1906-510RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APF1906-510RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs BF1906-510RJI |
CBF1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs CBF1906-510RJI |
4BF1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs 4BF1906-510RJI |
CP1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs CP1906-510RJI |
CBL1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs CBL1906-510RJI |
CPL1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs CPL1906-510RJI |
B1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs B1906-510RJI |
APL1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs APL1906-510RJI |
4B1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs 4B1906-510RJI |
CB1906-510RJI | Resistor, Wire Wound, 510ohm, 550V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1906-510RJI vs CB1906-510RJI |