Part Details for APF1603-9K1FI by TT Electronics Resistors
Overview of APF1603-9K1FI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for APF1603-9K1FI
APF1603-9K1FI CAD Models
APF1603-9K1FI Part Data Attributes
|
APF1603-9K1FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
APF1603-9K1FI
TT Electronics Resistors
Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 51 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for APF1603-9K1FI
This table gives cross-reference parts and alternative options found for APF1603-9K1FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APF1603-9K1FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs CPF1603-9K1FI |
4B1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs 4B1603-9K1FI |
B1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs B1603-9K1FI |
AP1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs AP1603-9K1FI |
BF1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs BF1603-9K1FI |
CBF1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs CBF1603-9K1FI |
CP1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs CP1603-9K1FI |
CB1603-9K1FI | Resistor, Wire Wound, 9100ohm, 750V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | APF1603-9K1FI vs CB1603-9K1FI |