Power Circuits
APE8970AS-22-HF
Advanced Power Electronics Corp
Description: IC VREG 2.2 V FIXED POSITIVE LDO REGULATOR, PSSO2, HALOGEN AND LEAD FREE, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator

Overview of APE8970AS-22-HF by Advanced Power Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for APE8970AS-22-HF by Advanced Power Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APE8970AS-22-HF by Advanced Power Electronics Corp

APE8970AS-22-HF
Advanced Power Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED POWER ELECTRONICS CORP
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.6 V
JESD-30 Code
R-PSSO-G2
Length
10.1 mm
Load Regulation-Max
0.02%
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
2.266 V
Output Voltage1-Min
2.134 V
Output Voltage1-Nom
2.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.5 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Width
8.9 mm
Want to compare parts?
  1. APE8970AS-22-HF
    Advanced Power Electronics Corp
    IC VREG 2.2 V FIXED POSITIVE LDO REGULATOR, PSSO2, HALOGEN AND LEAD FREE, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APE8970AS-22-HF by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APE8970AS-22-HF by Advanced Power Electronics Corp

Select Manufacturer
Which Manufacturer of APE8970AS-22-HF would you like to use for your alert(s)?
  • Please alert me when APE8970AS-22-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APE8970AS-22-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APE8970AS-22-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APE8970AS-22-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APE8970AS-22-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APE8970AS-22-HF by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: