Part Details for APE1117K-50-HF by Advanced Power Electronics Corp
Overview of APE1117K-50-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APE1117K-50-HF
APE1117K-50-HF CAD Models
APE1117K-50-HF Part Data Attributes
|
APE1117K-50-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APE1117K-50-HF
Advanced Power Electronics Corp
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOT-223 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for APE1117K-50-HF
This table gives cross-reference parts and alternative options found for APE1117K-50-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE1117K-50-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE1117H-50-HF | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO2, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | Advanced Power Electronics Corp | APE1117K-50-HF vs APE1117H-50-HF |