APE10616
Aplus Integrated Circuits Inc
Description: Speech Synthesizer, 106s, CMOS

Overview of APE10616 by Aplus Integrated Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APE10616 by Aplus Integrated Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APE10616 by Aplus Integrated Circuits Inc

APE10616
Aplus Integrated Circuits Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
APLUS INTEGRATED CIRCUITS INC
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER
Number of Functions
1
On Chip Memory Type
PROM; RAM
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Reading Time-Max
106 s
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
Technology
CMOS
Want to compare parts?
  1. APE10616
    Aplus Integrated Circuits Inc
    Speech Synthesizer, 106s, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APE10616 by Aplus Integrated Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APE10616 by Aplus Integrated Circuits Inc

Select Manufacturer
Which Manufacturer of APE10616 would you like to use for your alert(s)?
  • Please alert me when APE10616 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APE10616 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APE10616 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APE10616 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APE10616.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APE10616 by Aplus Integrated Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: