Part Details for APC3216SURCT by Kingbright
Overview of APC3216SURCT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APC3216SURCT
APC3216SURCT CAD Models
APC3216SURCT Part Data Attributes
|
APC3216SURCT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APC3216SURCT
Kingbright
Single Color LED, Hyper Red, 2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |