Power Circuits
APC08J03-JL
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5

Overview of APC08J03-JL by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for APC08J03-JL by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APC08J03-JL by Artesyn Embedded Technologies

APC08J03-JL
Artesyn Embedded Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
MODULE
Package Description
,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3 V
JESD-30 Code
R-XXMA-X5
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.6 V
Output Voltage-Min
0.9 V
Output Voltage-Nom
0.9 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. APC08J03-JL
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5
    VS

Alternate Parts for APC08J03-JL

This table gives cross-reference parts and alternative options found for APC08J03-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC08J03-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APC08Y03-J DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Vertiv Inc APC08J03-JL vs APC08Y03-J
APC08Y03-J 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 Emerson Embedded Power APC08J03-JL vs APC08Y03-J
APC08Y03-JL DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Vertiv Inc APC08J03-JL vs APC08Y03-JL
APC08Y03-JL 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 Emerson Embedded Power APC08J03-JL vs APC08Y03-JL
APC08Y03-J DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies APC08J03-JL vs APC08Y03-J
Part Number Description Manufacturer Compare
APC08J03-9J 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Emerson Embedded Power APC08J03-JL vs APC08J03-9J
APC08M03-JL DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies APC08J03-JL vs APC08M03-JL
APC08Y03 DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies APC08J03-JL vs APC08Y03
SMT10E-05S3V3 DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid Artesyn Embedded Technologies APC08J03-JL vs SMT10E-05S3V3
APC08K03-9JL DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Artesyn Embedded Technologies APC08J03-JL vs APC08K03-9JL
APC08Y03-J DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies APC08J03-JL vs APC08Y03-J
APC08G03-9 DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-6 Artesyn Embedded Technologies APC08J03-JL vs APC08G03-9
APC08M03-9J 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Emerson Embedded Power APC08J03-JL vs APC08M03-9J
APC08G03-J DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies APC08J03-JL vs APC08G03-J
APC08G03L 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 Emerson Embedded Power APC08J03-JL vs APC08G03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APC08J03-JL by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APC08J03-JL by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of APC08J03-JL would you like to use for your alert(s)?
  • Please alert me when APC08J03-JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APC08J03-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APC08J03-JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APC08J03-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APC08J03-JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APC08J03-JL by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: