Part Details for APC08F08MAL by Emerson Embedded Power
Overview of APC08F08MAL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for APC08F08MAL
APC08F08MAL CAD Models
APC08F08MAL Part Data Attributes
|
APC08F08MAL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
APC08F08MAL
Emerson Embedded Power
1-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE, OPEN FRAME, SMT-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-XDMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |
Alternate Parts for APC08F08MAL
This table gives cross-reference parts and alternative options found for APC08F08MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC08F08MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APC08F08MAL | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, OPEN FRAME, SMT-7 | Vertiv Inc | APC08F08MAL vs APC08F08MAL |
APC08F08MA | 1-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE, OPEN FRAME, SMT-7 | Emerson Embedded Power | APC08F08MAL vs APC08F08MA |
APC08F08MAL | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, OPEN FRAME, SMT-7 | Artesyn Embedded Technologies | APC08F08MAL vs APC08F08MAL |