Part Details for APC-12-350 by Mean Well
Overview of APC-12-350 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58831CRZ | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
ISL58831CRZ-T13 | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator |
Price & Stock for APC-12-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4404
|
Newark | Led Driver, Constant Current, 12.6W Rohs Compliant: Yes |Mean Well APC-12-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $9.8400 | Buy Now |
DISTI #
1866-1114-ND
|
DigiKey | LED DRIVER CC AC/DC 9-36V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
218 In Stock |
|
$6.4716 / $7.5300 | Buy Now |
DISTI #
APC-12-350
|
Avnet Americas | LED DRVR Module 1-CH IP42 36V 0.35A - Boxed Product (Development Kits) (Alt: APC-12-350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
709-APC12-350
|
Mouser Electronics | LED Power Supplies 12.6W 9-36V 350mA Constant Current RoHS: Compliant | 17 |
|
$6.4300 / $7.3600 | Buy Now |
DISTI #
70231595
|
RS | Power Supply, AC-DC,36V,0.35A,100-264V In, Enclosed, LED Driver,13W, APC-12 Series | MEAN WELL APC-12-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$6.9200 / $7.6900 | Buy Now |
|
Future Electronics | 100 - 240Vac, 12.6W, 350mA, 9-36V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6.5900 / $6.8800 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output LED driver Constant Current (CC), Output 00.35A at 9-36Vdc RoHS: Compliant |
24 In Stock 5 Factory Stock |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
APC-12-350
|
TME | Power supply: switching, LED, 12.6W, 9÷36VDC, 350mA, 90÷264VAC Min Qty: 1 | 180 |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
000000000003769845
|
Sager | LED Power Supplies 12.6W 9-36V 350mA Constant Current Min Qty: 1 | 83 |
|
$5.5000 / $6.3000 | Buy Now |
|
Master Electronics | AC-DC Single output LED driver Constant Current (CC), Output 00.35A at 9-36Vdc RoHS: Compliant |
24 In Stock 5 Factory Stock |
|
$5.5000 / $6.3000 | Buy Now |
Part Details for APC-12-350
APC-12-350 CAD Models
APC-12-350 Part Data Attributes
|
APC-12-350
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APC-12-350
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12.6 W | |
Trim/Adjustable Output | YES |