There are no models available for this part yet.
Overview of APAKN1804-C2G-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APAKN1804-C2G-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC5587
|
Newark | Patch Antenna, Rhc, 1.602Ghz, 2.9Dbi, Antenna Type:Patch, Frequency Min:-, Frequency Max:1.602Ghz, Antenna Mounting:Smd, Gain:2.9Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Right Hand Circular Rohs Compliant: Yes |Abracon APAKN1804-C2G-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.3700 | Buy Now | |
DISTI #
535-14505-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
3143 In Stock |
|
$1.1250 / $2.5600 | Buy Now | |
DISTI #
65AC5587
|
Avnet Americas | Antenna Patch, Galileo, GPS/GNSS, GLONASS, IoT, M2M, Remote Technology, RHC, 1.602GHz, 2.9 dBi, SMD - Bulk (Alt: 65AC5587) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$1.3700 | Buy Now | |
DISTI #
APAKN1804-C2G-T
|
Avnet Americas | Antenna Patch, Galileo, GPS/GNSS, GLONASS, IoT, M2M, Remote Technology, RHC, 1.602GHz, 2.9 dBi, SMD - Trays (Alt: APAKN1804-C2G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Tray | 0 |
|
$1.1390 / $1.3500 | Buy Now | |
DISTI #
815-APAKN1804-C2G-T
|
Mouser Electronics | Antennas RF ANT 1.575/1.602GHZ CER PATCH RoHS: Compliant | 1015 |
|
$1.1200 / $1.8800 | Buy Now | |
Future Electronics | APAKN1804 Series 2.8 dBi Galileo GLONASS GNSS GPS Ceramic Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.1000 / $1.2200 | Buy Now | ||
Onlinecomponents.com | Antenna Passive Patch 2.9dBi Gain 1576.443MHz/1607MHz 2-Pin Bag RoHS: Compliant |
1000 In Stock |
|
$1.0700 / $1.5300 | Buy Now | ||
DISTI #
67548480
|
Verical | Antenna Passive Patch 2.9dBi Gain 1576.443MHz/1607MHz 2-Pin Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2315 | Americas - 1000 |
|
$1.4170 / $1.9890 | Buy Now | |
DISTI #
APAKN1804-C2G-T
|
Avnet Abacus | Antenna Patch, Galileo, GPS/GNSS, GLONASS, IoT, M2M, Remote Technology, RHC, 1.602GHz, 2.9 dBi, SMD (Alt: APAKN1804-C2G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Antenna Passive Patch 2.9dBi Gain 1576.443MHz/1607MHz 2-Pin Bag RoHS: Compliant |
1000 In Stock |
|
$1.0700 / $1.5300 | Buy Now |
CAD Models for APAKN1804-C2G-T by Abracon Corporation
Part Data Attributes for APAKN1804-C2G-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Date Of Intro
|
2019-05-24
|
Samacsys Manufacturer
|
ABRACON
|
Application
|
GALILEO/GLONASS/GNSS/GPS/IOT
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Omnidirectional
|
NO
|
Package Body Material
|
CERAMIC
|
Polarization
|
RHCP
|
RF/Microwave Device Type
|
GPS ANTENNA
|
Surface Mount
|
YES
|