-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS PATCH ANT ADH PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1111
|
Newark | Antenna, Patch, 1.576443Ghz, 3.3Dbi Rohs Compliant: Yes |Abracon APAE1575R1820ABDC1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
535-11944-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
31324 In Stock |
|
$0.8995 / $2.8600 | Buy Now |
DISTI #
APAE1575R1820ABDC1
|
Avnet Americas | Antenna, Patch, 1.574397 GHz to 1.576443 GHz, 3.3 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R1820ABDC1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 1000 |
|
$0.9940 / $1.0780 | Buy Now |
DISTI #
815-1575R1820ABDC1T
|
Mouser Electronics | Antennas 1575.42 MHZ 50OHM RL=-15.0DB RoHS: Compliant | 0 |
|
$0.9580 / $2.8400 | Order Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 3.3dBi - 18.0 x 18.0 x 2.0mm RoHS: Compliant |
1000 In Stock |
|
$0.8550 / $1.3460 | Buy Now |
DISTI #
57335999
|
Verical | Antenna Passive Patch 1576.443MHz 2-Pin Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2125 | Americas - 1000 |
|
$1.2467 / $1.7550 | Buy Now |
DISTI #
APAE1575R1820ABDC1-T
|
TTI | Antennas 1575.42 MHZ 50OHM RL=-15.0DB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$0.8400 / $0.8500 | Buy Now |
DISTI #
APAE1575R1820AB
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9800 | Buy Now |
DISTI #
APAE1575R1820ABDC1-T
|
Avnet Abacus | Antenna, Patch, 1.574397 GHz to 1.576443 GHz, 3.3 dBi, Right Hand Circular (Alt: APAE1575R1820ABDC1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | GPS Patch Antenna - 1575.42MHZ - 3.3dBi - 18.0 x 18.0 x 2.0mm RoHS: Compliant |
1000 In Stock |
|
$0.8550 / $1.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAE1575R1820ABDC1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAE1575R1820ABDC1-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 3.3 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.4 MHz | |
Operating Frequency-Min | 1574.4 MHz | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |