There are no models available for this part yet.
Overview of APA600-1FG256I by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for APA600-1FG256I by Microsemi Corporation
Part Data Attributes for APA600-1FG256I by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
250 MHz
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
600000
|
Number of Inputs
|
186
|
Number of Outputs
|
186
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
21504 CLBS, 600000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.68 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
17 mm
|
Alternate Parts for APA600-1FG256I
This table gives cross-reference parts and alternative options found for APA600-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA600-1FGG256 | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256, FBGA-256 | Microsemi Corporation | APA600-1FG256I vs APA600-1FGG256 |