Part Details for APA3010SYCK-GX by Kingbright
Overview of APA3010SYCK-GX by Kingbright
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA3010SYCK-GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1585-1-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25269 In Stock |
|
$0.0685 / $0.4100 | Buy Now |
DISTI #
604-APA3010SYCK-GX
|
Mouser Electronics | Standard LEDs - SMD RA Yel 590nm 150mcd 120deg Water Clr RoHS: Compliant | 8810 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
V99:2348_18698370
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 998 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 | Americas - 4000 |
|
$0.0812 / $0.1018 | Buy Now |
DISTI #
V72:2272_18698370
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 Container: Cut Strips | Americas - 35 |
|
$0.3768 | Buy Now |
|
Future Electronics | Super Bright Yellow 3 x 1 x 2 mm 120° Clear 150 mcd 2.5 V Right Angle LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0648 / $0.0731 | Buy Now |
DISTI #
80932004
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 998 Package Multiple: 1 Date Code: 2417 | Americas - 4000 |
|
$0.1018 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.3248 / $0.4060 | Buy Now | |
DISTI #
APA3010SYCK-GX
|
TTI | Standard LEDs - SMD RA Yel 590nm 150mcd 120deg Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
APA3010SYCK-GX.
|
TTI | Standard LEDs - SMD 3.0X1.0MM RIGHT ANGLE SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.1420 | Buy Now |
Part Details for APA3010SYCK-GX
APA3010SYCK-GX CAD Models
APA3010SYCK-GX Part Data Attributes
|
APA3010SYCK-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010SYCK-GX
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |
Alternate Parts for APA3010SYCK-GX
This table gives cross-reference parts and alternative options found for APA3010SYCK-GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA3010SYCK-GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL-HK836A | American Bright Optoelectronics | Check for Price | Single Color LED, Super Yellow, Water Clear, 1mm, SURFACE MOUNT PACKAGE-2 | APA3010SYCK-GX vs BL-HK836A |
CS010Y20C-C0 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | APA3010SYCK-GX vs CS010Y20C-C0 |