Datasheets
APA300-FG144 by:

Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144

Part Details for APA300-FG144 by Microchip Technology Inc

Overview of APA300-FG144 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for APA300-FG144

Part # Distributor Description Stock Price Buy
DISTI # 33AJ1551
Newark Proasicplus Fpga, 300K System Gates 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip APA300-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $252.7400
  • 250 $245.9900
  • 500 $236.5300
$236.5300 / $252.7400 Buy Now
DISTI # APA300-FG144-ND
DigiKey IC FPGA 100 I/O 144FBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 160 $252.7410
$252.7410 Buy Now
DISTI # APA300-FG144
Avnet Americas FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA - Trays (Alt: APA300-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $256.2400
  • 50 $252.7400
  • 250 $245.9900
  • 500 $236.5300
$236.5300 / $256.2400 Buy Now
DISTI # 494-APA300-FG144
Mouser Electronics FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates RoHS: Not Compliant 0
  • 160 $252.7400
$252.7400 Order Now
DISTI # APA300-FG144
Microchip Technology Inc ProASICPlus FPGA, 300K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $256.2400
  • 50 $252.7400
  • 250 $245.9900
  • 500 $236.5300
  • 1,000 $146.4200
  • 5,000 $139.7700
$139.7700 / $256.2400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $686.3400
  • 80 $350.5500
  • 120 $238.6200
  • 160 $233.8500
$233.8500 / $686.3400 Buy Now
NAC APA300-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $263.5700
  • 100 $242.7600
  • 500 $230.6300
  • 800 $225.0000
$225.0000 / $263.5700 Buy Now
DISTI # APA300-FG144
Avnet Silica FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA300-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now
DISTI # APA300-FG144
EBV Elektronik FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA300-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 40 $686.3400
  • 80 $350.5500
  • 120 $238.6200
  • 160 $233.8500
$233.8500 / $686.3400 Buy Now

Part Details for APA300-FG144

APA300-FG144 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APA300-FG144 Part Data Attributes

APA300-FG144 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
APA300-FG144 Microchip Technology Inc Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-144
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Clock Frequency-Max 180 MHz
JESD-30 Code S-PBGA-B144
JESD-609 Code e0
Length 13 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 300000
Number of Inputs 100
Number of Logic Cells 8192
Number of Outputs 100
Number of Terminals 144
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 300000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 2.7 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for APA300-FG144

This table gives cross-reference parts and alternative options found for APA300-FG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-FG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APA300-FGG144 Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FGG144
Part Number Description Manufacturer Compare
APA300-FGG144M Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FGG144M
APA300-FG144I Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FG144I
APA300-FGG144 Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FGG144
APA300-FG144M Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FG144M
APA300-FG144X79 Field Programmable Gate Array, 300000 Gates, 180MHz, CMOS, PBGA144 Microchip Technology Inc APA300-FG144 vs APA300-FG144X79

APA300-FG144 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA300-FG144 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA300-FG144 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of APA300-FG144 would you like to use for your alert(s)?
  • Please alert me when APA300-FG144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA300-FG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA300-FG144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA300-FG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA300-FG144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA300-FG144 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: