There are no models available for this part yet.
Overview of APA300-BG456I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APA300-BG456I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1541
|
Newark | Proasicplus Fpga, 300K System Gates 456 Pbga 35X35X2.60Mm Tray Rohs Compliant: Yes |Microchip APA300-BG456I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.1000 / $363.0300 | Buy Now | |
DISTI #
APA300-BG456I-ND
|
DigiKey | IC FPGA 290 I/O 456BGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
21 In Stock |
|
$363.0300 | Buy Now | |
DISTI #
APA300-BG456I
|
Avnet Americas | FPGA APA300 180MHz 0.22um Technology 2.5V 456-Ball PBGA - Trays (Alt: APA300-BG456I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 19 |
|
$335.1000 / $363.0300 | Buy Now | |
DISTI #
APA300-BG456I
|
Avnet Americas | FPGA APA300 180MHz 0.22um Technology 2.5V 456-Ball PBGA - Trays (Alt: APA300-BG456I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 16 |
|
RFQ | ||
DISTI #
494-APA300-BG456I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates RoHS: Not Compliant | 0 |
|
$363.0300 | Order Now | |
DISTI #
APA300-BG456I
|
Microchip Technology Inc | ProASICPlus FPGA, 300K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
1439 Alternates Available |
|
$198.0200 / $363.0300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.7100 / $940.9700 | Buy Now | ||
DISTI #
55037479
|
Verical | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um Technology 2.5V 456-Pin BGA Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2021 | Americas - 2 |
|
$701.9920 | Buy Now | |
NAC | APA300-BG456I ProAsic Plus RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$318.7600 / $373.4000 | Buy Now | ||
DISTI #
APA300-BG456I
|
Avnet Silica | FPGA APA300 180MHz 0.22um Technology 2.5V 456-Ball PBGA (Alt: APA300-BG456I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for APA300-BG456I by Microchip Technology Inc
Part Data Attributes for APA300-BG456I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.27 MM PITCH, PLASTIC, BGA-456
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max
|
180 MHz
|
JESD-30 Code
|
S-PBGA-B456
|
JESD-609 Code
|
e0
|
Length
|
35 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
300000
|
Number of Inputs
|
290
|
Number of Logic Cells
|
8192
|
Number of Outputs
|
290
|
Number of Terminals
|
456
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
300000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA456,26X26,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
35 mm
|
Alternate Parts for APA300-BG456I
This table gives cross-reference parts and alternative options found for APA300-BG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-BG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-BG456M | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BG456M |
APA300-BG456B | Field Programmable Gate Array, 300000 Gates, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BG456B |
Related Parts for APA300-BG456I
-
APA300-CQ208MField Programmable Gate Arrays
-
AMN33111Other Analog ICs
-
AP2401SN-7Power Management Circuits
-
AD9231BCPZ-40Analog to Digital Converters
-
APT17F100BPower Field-Effect Transistors
-
ADG1636BCPZ-REEL7Multiplexers or Switches
-
AP7365-25WG-7Linear Regulator ICs
-
DAC8832IRGYRDigital to Analog Converters
-
JMK105B7224KV-FFixed Capacitors