Part Details for APA2N70K by Advanced Power Electronics Corp
Overview of APA2N70K by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA2N70K
APA2N70K CAD Models
APA2N70K Part Data Attributes
|
APA2N70K
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APA2N70K
Advanced Power Electronics Corp
TRANSISTOR 0.35 A, 600 V, 10 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 0.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APA2N70K
This table gives cross-reference parts and alternative options found for APA2N70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA2N70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9970GK | TRANSISTOR 5.8 A, 60 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power | Advanced Power Electronics Corp | APA2N70K vs AP9970GK |
AP6900GH-HF | TRANSISTOR 45 A, 30 V, 0.0062 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SDPAK-5, FET General Purpose Power | Advanced Power Electronics Corp | APA2N70K vs AP6900GH-HF |
AP0503GMA | TRANSISTOR 75 A, 30 V, 0.0042 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, APAK-5, FET General Purpose Power | Advanced Power Electronics Corp | APA2N70K vs AP0503GMA |
AP2732GK | TRANSISTOR 8.6 A, 30 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power | Advanced Power Electronics Corp | APA2N70K vs AP2732GK |
AP6901GH-HF | TRANSISTOR 72 A, 30 V, 0.0062 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SDPAK-5, FET General Purpose Power | Advanced Power Electronics Corp | APA2N70K vs AP6901GH-HF |