Part Details for APA28F400BX-T90 by Intel Corporation
Overview of APA28F400BX-T90 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA28F400BX-T90
APA28F400BX-T90 CAD Models
APA28F400BX-T90 Part Data Attributes
|
APA28F400BX-T90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
APA28F400BX-T90
Intel Corporation
Flash, 512KX8, 90ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BYTE PROGRAMMABLE; BLOCK ERASE; DEEP POWERDOWN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.00008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for APA28F400BX-T90
This table gives cross-reference parts and alternative options found for APA28F400BX-T90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA28F400BX-T90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F410-90YM3 | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90YM3 |
M28F410-90XM1 | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90XM1 |
M28F410-90XM3TR | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90XM3TR |
TMS28F400BZT-90CDBJQ | 512KX8 FLASH 12V PROM, 90ns, PDSO44 | Texas Instruments | APA28F400BX-T90 vs TMS28F400BZT-90CDBJQ |
M28F410-90M6 | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90M6 |
M28F410-90XM6TR | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90XM6TR |
M28F410-90YM6TR | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90YM6TR |
M28F410-90YM1 | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90YM1 |
TMS28F400BZT-90BDBJQ | 512KX8 FLASH 12V PROM, 90ns, PDSO44 | Texas Instruments | APA28F400BX-T90 vs TMS28F400BZT-90BDBJQ |
M28F410-90YM6 | 512KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | APA28F400BX-T90 vs M28F410-90YM6 |