APA150-BGG456ES
Description: Field Programmable Gate Array, 180MHz, 6144-Cell, CMOS, PBGA456,

Overview of APA150-BGG456ES by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for APA150-BGG456ES by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA150-BGG456ES by Actel Corporation

APA150-BGG456ES
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
BGA, BGA456,26X26,50
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
180 MHz
JESD-30 Code
S-PBGA-B456
Number of Inputs
242
Number of Logic Cells
6144
Number of Outputs
242
Number of Terminals
456
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA456,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. APA150-BGG456ES
    Actel Corporation
    Field Programmable Gate Array, 180MHz, 6144-Cell, CMOS, PBGA456,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA150-BGG456ES by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA150-BGG456ES by Actel Corporation

Select Manufacturer
Which Manufacturer of APA150-BGG456ES would you like to use for your alert(s)?
  • Please alert me when APA150-BGG456ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA150-BGG456ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA150-BGG456ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA150-BGG456ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA150-BGG456ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA150-BGG456ES by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: