There are no models available for this part yet.
Overview of APA1012471M025R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA1012471M025R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APA1012471M025RCT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$0.9300 / $2.9200 | Buy Now | |
DISTI #
APA1012471M025R
|
Avnet Americas | Capacitor Aluminum Polymer 470uF 25Vdc 20% Radial Can Cylindrical Can 25mohm 4500mA 5000 hr 105°C T/R (Alt: APA1012471M025R) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days | 1200 Factory Stock |
|
$1.2997 | Buy Now | |
DISTI #
581-APA1012471M025R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470UF 25V ESR=25 RoHS: Compliant | 686 |
|
$1.1900 / $2.5700 | Buy Now | |
DISTI #
73976376
|
RS | Polymer Aluminum V-Chip,470uF,25V | AVX APA1012471M025R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks | 0 |
|
$0.9560 | Buy Now | ||
DISTI #
APA1012471M025R
|
TTI | Aluminum Organic Polymer Capacitors 470UF 25V ESR=25 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$0.9600 / $1.2900 | Buy Now | |
DISTI #
APA1012471M025R
|
TME | Capacitor: polymer, 470uF, 25VDC, ESR: 25mΩ, APA, SMD, -55÷105°C Min Qty: 400 | 0 |
|
$1.2200 | RFQ |
CAD Models for APA1012471M025R by Kyocera AVX Components
Part Data Attributes for APA1012471M025R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.35 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
225 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for APA1012471M025R
This table gives cross-reference parts and alternative options found for APA1012471M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1012471M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV1012471M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | APA1012471M025R vs APV1012471M025R |