There are no models available for this part yet.
Overview of APA1000-BGG456I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA1000-BGG456I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1506
|
Newark | Proasicplus Fpga, 1M System Gates 456 Pbga 35X35X2.60Mm Tray Rohs Compliant: Yes |Microchip APA1000-BGG456I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,538.8900 / $3,833.8100 | Buy Now | |
DISTI #
APA1000-BGG456I-ND
|
DigiKey | IC FPGA 356 I/O 456BGA Min Qty: 24 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,833.8225 | Buy Now | |
DISTI #
APA1000-BGG456I
|
Avnet Americas | FPGA ProASICPLUS Family 1M Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA - Trays (Alt: APA1000-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3,538.8900 / $3,833.8100 | Buy Now | |
DISTI #
494-APA1000-BGG456I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 1M System Gates RoHS: Compliant | 0 |
|
$3,833.8100 | Order Now | |
DISTI #
APA1000-BGG456I
|
Microchip Technology Inc | ProASICPlus FPGA, 1M System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2,091.1700 / $3,833.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$4,600.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 95 Factory Stock |
|
$3,498.6500 / $10,268.5000 | Buy Now | ||
NAC | APA1000-BGG456I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$3,366.2800 / $3,680.4700 | Buy Now | ||
DISTI #
APA1000-BGG456I
|
Avnet Silica | FPGA ProASICPLUS Family 1M Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA (Alt: APA1000-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
APA1000-BGG456I
|
EBV Elektronik | FPGA ProASICPLUS Family 1M Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA (Alt: APA1000-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for APA1000-BGG456I by Microchip Technology Inc
Part Data Attributes for APA1000-BGG456I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max
|
180 MHz
|
JESD-30 Code
|
S-PBGA-B456
|
Length
|
35 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
1000000
|
Number of Inputs
|
356
|
Number of Logic Cells
|
56320
|
Number of Outputs
|
356
|
Number of Terminals
|
456
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1000000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA456,26X26,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
Alternate Parts for APA1000-BGG456I
This table gives cross-reference parts and alternative options found for APA1000-BGG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1000-BGG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA1000-BG456I | Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA1000-BGG456I vs APA1000-BG456I |
Related Parts for APA1000-BGG456I
-
APA1000-FG896IField Programmable Gate Arrays
-
AP1509-50SL-13Switching Regulator or Controllers
-
SK9822Other Analog ICs
-
AP9101CAK6-CGTRG1Power Management Circuits
-
AP2151AMP-13Peripheral Drivers
-
AOD442Power Field-Effect Transistors
-
AP7361-15D-13Linear Regulator ICs
-
AMIS42675ICAA1GNetwork Interfaces
-
FT230XS-UOther uPs/uCs/Peripheral ICs