Part Details for APA075-PQG208 by Microchip Technology Inc
Overview of APA075-PQG208 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA075-PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1501
|
Newark | Proasicplus Fpga, 75K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip APA075-PQG208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9200 / $93.0800 | Buy Now |
DISTI #
APA075-PQG208-ND
|
DigiKey | IC FPGA 158 I/O 208QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
28 In Stock |
|
$91.8006 / $93.0800 | Buy Now |
DISTI #
APA075-PQG208
|
Avnet Americas | FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP - Trays (Alt: APA075-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$85.9200 / $93.0800 | Buy Now |
DISTI #
494-APA075-PQG208
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates RoHS: Compliant | 96 |
|
$93.0800 | Buy Now |
DISTI #
APA075-PQG208
|
Microchip Technology Inc | ProASICPlus FPGA, 75K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
67 Alternates Available |
|
$50.7800 / $93.0800 | Buy Now |
|
Future Electronics | APA Series 75000 System Gates 158 I/O 27kb ProASICPLUS® FPGA - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Tray | 240Tray |
|
$91.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 426 Factory Stock |
|
$83.2100 / $174.2800 | Buy Now |
|
NAC | APA075-PQG208 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$81.7400 / $95.7600 | Buy Now |
DISTI #
APA075-PQG208
|
Avnet Silica | FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP (Alt: APA075-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APA075-PQG208
|
EBV Elektronik | FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP (Alt: APA075-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APA075-PQG208
APA075-PQG208 CAD Models
APA075-PQG208 Part Data Attributes
|
APA075-PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA075-PQG208
Microchip Technology Inc
Field Programmable Gate Array, 75000 Gates, 180MHz, 3072-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 75000 | |
Number of Inputs | 158 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 158 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 75000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for APA075-PQG208
This table gives cross-reference parts and alternative options found for APA075-PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA075-PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA075-PQG208I | Field Programmable Gate Array, 75000 Gates, 180MHz, 3072-Cell, CMOS, PQFP208, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208 | Microsemi Corporation | APA075-PQG208 vs APA075-PQG208I |
APA075-PQ208I | Field Programmable Gate Array, 75000 Gates, 180MHz, 3072-Cell, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | APA075-PQG208 vs APA075-PQ208I |