Part Details for AP9B134L-12TI by Integrated Silicon Solution Inc
Overview of AP9B134L-12TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP9B134L-12TI
AP9B134L-12TI CAD Models
AP9B134L-12TI Part Data Attributes
|
AP9B134L-12TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9B134L-12TI
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AP9B134L-12TI
This table gives cross-reference parts and alternative options found for AP9B134L-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9B134L-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YL12YG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AP9B134L-12TI vs IDT71V416YL12YG |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AP9B134L-12TI vs CY7C1041BV33-12ZC |
71V416L12PHG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | AP9B134L-12TI vs 71V416L12PHG |
71V416L12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AP9B134L-12TI vs 71V416L12PH8 |
HY63V16400J-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | SK Hynix Inc | AP9B134L-12TI vs HY63V16400J-12 |
MT5LC256K16D4DJ-12P | Standard SRAM, 256KX16, 12ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, SOJ-54 | Micron Technology Inc | AP9B134L-12TI vs MT5LC256K16D4DJ-12P |
AS7C34098A-12TCNTR | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AP9B134L-12TI vs AS7C34098A-12TCNTR |
UPD444016LLE-A12 | 256KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, SOJ-44 | Renesas Electronics Corporation | AP9B134L-12TI vs UPD444016LLE-A12 |
PDM31564SA12SOI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AP9B134L-12TI vs PDM31564SA12SOI |
IS61LV25616AL-12K | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | AP9B134L-12TI vs IS61LV25616AL-12K |