Part Details for AP92T03GS by Advanced Power Electronics Corp
Overview of AP92T03GS by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP92T03GS
AP92T03GS CAD Models
AP92T03GS Part Data Attributes
|
AP92T03GS
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP92T03GS
Advanced Power Electronics Corp
TRANSISTOR 80 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP92T03GS
This table gives cross-reference parts and alternative options found for AP92T03GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP92T03GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP90T03P | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP90T03P |
STB80NF03L-04TT4 | 80A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | AP92T03GS vs STB80NF03L-04TT4 |
AP90T03GJ | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP90T03GJ |
AP9430GH-HF | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP9430GH-HF |
AP92T03GJ-HF | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP92T03GJ-HF |
AP92T03GH | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP92T03GH |
STB80NF03L-04T-1 | 80A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | STMicroelectronics | AP92T03GS vs STB80NF03L-04T-1 |
AP92T03GP | TRANSISTOR 80 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP92T03GP |
AP90T03GS | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP92T03GS vs AP90T03GS |